846-100-556-208

Heilind Number:EDA846-100-556-208
Manufacturer:EDAC
Manufacturer Number:846-100-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-556-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for top performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a double-row configuration and 100 positions, they ensure seamless and secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature environments. Whether you need straight or right-angle mounting, these connectors provide flexibility for your PCB layout. Elevate your electronics assembly with these high-quality card edge connectors.