846-100-556-212

Heilind Number:EDA846-100-556-212
Manufacturer:EDAC
Manufacturer Number:846-100-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 100 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .125 inches and row spacing of .2 inches facilitate seamless integration into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in our commitment to quality and innovation as you elevate your PCB assembly processes with these essential components.