846-100-556-802

Heilind Number:EDA846-100-556-802
Manufacturer:EDAC
Manufacturer Number:846-100-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-556-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide a secure and efficient connection for up to 100 positions. Suitable for straight mounting orientation on PCBs, these connectors can withstand operating temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Trust in the quality and durability of these connectors for seamless board-to-board PCB connections.