846-100-556-803

Heilind Number:EDA846-100-556-803
Manufacturer:EDAC
Manufacturer Number:846-100-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-556-803

Detailed Description

Experience high-performance connectivity with our advanced High Temp Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With a total of 100 positions spread across 2 rows, they offer efficient and reliable board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, these green connectors with a straight mount orientation are essential for achieving seamless PCB integration. Trust in our quality connectors to elevate the performance of your electronic systems.