846-100-556-807

Heilind Number:EDA846-100-556-807
Manufacturer:EDAC
Manufacturer Number:846-100-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-556-807

Detailed Description

Enhance your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for optimal performance, each connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a dual-row layout and 100 positions, they offer ample connectivity options for your PCB needs. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and automotive applications. Trust in their straight mount orientation for easy installation, and experience seamless data transmission like never before. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.