846-100-556-808

Heilind Number:EDA846-100-556-808
Manufacturer:EDAC
Manufacturer Number:846-100-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-556-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure connections. With two rows and a pitch of .125 inches, they offer versatile options for your PCB needs. The straight mount orientation and 100 positions make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in various conditions. Trust in our connectors for seamless board-to-board connections in critical electronic systems.