846-100-556-812

Heilind Number:EDA846-100-556-812
Manufacturer:EDAC
Manufacturer Number:846-100-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-556-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 100 positions, they offer ample room for robust interconnectivity. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Engineered for versatility, these connectors offer a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Trust in our high-quality connectors to deliver exceptional performance and longevity in your PCB designs.