846-100-558-201

Heilind Number:EDA846-100-558-201
Manufacturer:EDAC
Manufacturer Number:846-100-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, with a housing material made of UL 94V-0 Diallyl Phthalate. With a double-row design, they offer enhanced functionality for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and seamless integration. Boasting 100 positions, they offer ample connectivity options for your PCBs. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, with a housing material made of UL 94V-0 Diallyl Phthalate. With a double-row design, they offer enhanced functionality for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and seamless integration. Boasting 100 positions, they offer ample connectivity options for your PCBs. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries.