846-100-558-202

Heilind Number:EDA846-100-558-202
Manufacturer:EDAC
Manufacturer Number:846-100-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-558-202

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors in a vibrant green hue. Designed for reliability, they offer a maximum amperage of 3 A and feature a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts made of Copper Alloy, each positioned at a pitch of .125 inches and a row spacing of .2 inches, these connectors ensure secure and efficient board-to-board connections. Boasting 100 positions, they are suitable for various applications in electronics and beyond. The right-angle mount orientation facilitates installation in tight spaces, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your connectivity solutions with these high-quality connectors.