846-100-558-203

Heilind Number:EDA846-100-558-203
Manufacturer:EDAC
Manufacturer Number:846-100-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-558-203

Detailed Description

Discover our High Temp Card Edge Connectors, specially designed for reliable connections in demanding environments. With a vibrant Green color, these connectors not only offer high performance but also stand out visually on your PCB. Featuring a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure secure and efficient power transmission. With two rows of contacts and a pitch of .125 inches, they provide ample connectivity options for your circuit board. The Right Angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Whether you're designing for industrial, automotive, or other rugged applications, these connectors are the perfect choice for seamless board-to-board connections. Explore our full range of PCB connectors for even more connectivity solutions.