846-100-558-208

Heilind Number:EDA846-100-558-208
Manufacturer:EDAC
Manufacturer Number:846-100-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-558-208

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a robust UL 94V-0 Diallyl Phthalate housing. With a dual-row configuration and 100 positions, they offer ample connectivity for your project. Crafted from durable Copper Alloy, these connectors ensure reliable power transmission at 3A. Their right-angle mount orientation and .125-inch pitch make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a vital component for your electronic systems. Upgrade your setup with these high-quality connectors, available now.