846-100-558-212

Heilind Number:EDA846-100-558-212
Manufacturer:EDAC
Manufacturer Number:846-100-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-558-212

Detailed Description

Upgrade your high-temperature applications with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable connectivity. With a double-row design and 100 positions, they offer ample space for your PCB connections. The right-angle mount orientation and .125-inch pitch make for easy installation, while withstanding temperatures ranging from -40 to 105 °C. Trust in our green-colored connectors to deliver seamless data transmission in even the most challenging industrial settings. Elevate your connectivity solutions with our Card Edge Connectors.