846-100-558-802

Heilind Number:EDA846-100-558-802
Manufacturer:EDAC
Manufacturer Number:846-100-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-558-802

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable housing constructed from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and a total of 100 positions, they offer ample connectivity for your applications. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your board-to-board connections. The right-angle mount orientation further enhances versatility, making them ideal for various electronic systems. Trust in the quality and durability of our Card Edge Connectors to elevate the performance of your PCB assemblies.