846-100-558-803

Heilind Number:EDA846-100-558-803
Manufacturer:EDAC
Manufacturer Number:846-100-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-558-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row layout and a generous number of 100 positions, they offer ample space for seamless PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise alignment. Engineered for convenience, these connectors boast a right-angle mount orientation, facilitating easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of industrial applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.