846-100-558-808

Heilind Number:EDA846-100-558-808
Manufacturer:EDAC
Manufacturer Number:846-100-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-558-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy ensuring superior conductivity, they offer a sturdy and reliable link between boards. The two-row configuration with 100 positions allows for extensive connectivity, while the .125-inch pitch and .2-inch row spacing create a precise alignment. Perfect for space-saving installations, the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB assembly with these high-quality connectors, a must-have for any electronic project.