846-100-558-812

Heilind Number:EDA846-100-558-812
Manufacturer:EDAC
Manufacturer Number:846-100-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-558-812

Detailed Description

Enhance your high-temperature PCB connection with our Green Card Edge Connectors, designed for reliable performance in demanding environments. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, these connectors ensure lasting durability. Featuring two rows and a total of 100 positions, they offer ample connectivity options for your circuitry. The right-angle mount orientation of these connectors allows for seamless integration into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, they are ideal for applications requiring stability in extreme conditions. Upgrade your connectivity solutions with these high-performance connectors.