846-100-559-201

Heilind Number:EDA846-100-559-201
Manufacturer:EDAC
Manufacturer Number:846-100-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-559-201

Detailed Description

Enhance your high-temperature connectivity solutions with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in demanding environments. With a 3A amperage rating, they provide secure power transmission for your applications. The two rows of Copper Alloy contacts offer efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With 100 positions available, these connectors accommodate multiple connections with ease. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in various conditions. Perfect for board-to-board PCB connections, these connectors are a vital component for your electronics projects. Trust in our high-quality products to streamline your connectivity needs.