846-100-559-207

Heilind Number:EDA846-100-559-207
Manufacturer:EDAC
Manufacturer Number:846-100-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-559-207

Detailed Description

Enhance your high-temperature electronic assemblies with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity. With a dual-row configuration and a total of 100 positions on a .125-inch pitch, they offer seamless connectivity for your PCB designs. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in the durability and efficiency of these connectors for your critical board-to-board connections. Welcome to a new level of connectivity.