846-100-559-212

Heilind Number:EDA846-100-559-212
Manufacturer:EDAC
Manufacturer Number:846-100-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-559-212

Detailed Description

Upgrade your high-temperature electronic connections with these advanced Card Edge Connectors. Designed for precision and durability, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating, they ensure reliable performance in demanding environments. The two rows of 100 positions each allow for efficient PCB-to-PCB connections, with a pitch of .125 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts guarantee secure and low-resistance conductivity. Their right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Ideal for professional or DIY projects, these connectors are a must-have for seamless electronic connections.