846-100-559-803

Heilind Number:EDA846-100-559-803
Manufacturer:EDAC
Manufacturer Number:846-100-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-559-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding conditions. With a double-row configuration and 100 positions, they offer ample space for secure PCB connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, these connectors accommodate various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where reliability is paramount. Elevate your PCB connectivity with these high-quality Card Edge Connectors.