846-100-559-804

Heilind Number:EDA846-100-559-804
Manufacturer:EDAC
Manufacturer Number:846-100-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-559-804

Detailed Description

Upgrade your high-temperature PCB connections with these robust Card Edge Connectors. Designed for peak performance in demanding environments, they boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a double row configuration and 100 positions, they ensure seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for right-angle mounting, these connectors offer versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they're a dependable choice for industrial and commercial applications. Trust in our connectors to deliver unmatched durability and performance for your PCB setups.