846-100-559-807

Heilind Number:EDA846-100-559-807
Manufacturer:EDAC
Manufacturer Number:846-100-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-559-807

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors in striking Green. Designed for performance, they offer a reliable 3 A amperage, ideal for demanding applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors prioritize safety and durability. Featuring two rows for enhanced functionality, they boast Copper Alloy contact material for optimal conductivity. With a pitch of .125 in and row spacing of .2 in, they provide seamless integration. Offering 100 positions, they ensure ample connectivity options. The right angle mount orientation allows for efficient installation, while the wide operating temperature range of -40 - 105 °C guarantees reliable performance in diverse environments. Perfect for high-quality PCB assemblies, these connectors are a must-have in your toolkit. Elevate your PCB connectivity with these High Temp Card Edge Connectors in striking Green. Designed for performance, they offer a reliable 3 A amperage, ideal for demanding applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors prioritize safety and durability. Featuring two rows for enhanced functionality, they boast Copper Alloy contact material for optimal conductivity. With a pitch of .125 in and row spacing of .2 in, they provide seamless integration. Offering 100 positions, they ensure ample connectivity options. The right angle mount orientation allows for efficient installation, while the wide operating temperature range of -40 - 105 °C guarantees reliable performance in diverse environments. Perfect for high-quality PCB assemblies, these connectors are a must-have in your toolkit.