846-100-559-808

Heilind Number:EDA846-100-559-808
Manufacturer:EDAC
Manufacturer Number:846-100-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-559-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a reliable amperage rating of 3A, they ensure seamless power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transfer across 100 positions. Mounting at a convenient Right Angle orientation, these connectors are ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance in both extreme heat and cold. Trust in our connectors for quality, durability, and precision in your PCB assemblies.