846-100-559-812

Heilind Number:EDA846-100-559-812
Manufacturer:EDAC
Manufacturer Number:846-100-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-559-812

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a copper alloy contact material and a pitch of .125 inches, they provide secure and efficient connections. Featuring two rows and 100 positions, they offer ample space for your PCB layouts. Their right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Trust in the durability and precision of these connectors for seamless board-to-board PCB connections.