846-100-560-201

Heilind Number:EDA846-100-560-201
Manufacturer:EDAC
Manufacturer Number:846-100-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-560-201

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. Featuring two rows of 100 positions each, they ensure efficient signal transmission in even the most demanding applications. The copper alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a robust amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors are perfect for high-performance systems. Opt for the right-angle mount orientation to optimize space utilization on your board. Trust in our quality connectors to deliver exceptional performance and longevity in your projects.