846-100-560-212

Heilind Number:EDA846-100-560-212
Manufacturer:EDAC
Manufacturer Number:846-100-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-560-212

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 100 positions, they offer ample connectivity in a compact space. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Choose these connectors for high-performance board-to-board connections that never compromise on quality.