846-100-560-802

Heilind Number:EDA846-100-560-802
Manufacturer:EDAC
Manufacturer Number:846-100-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-560-802

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in any environment. With a vibrant Green color, these connectors stand out while delivering a seamless connection. Engineered for reliability, they feature a 3 A amperage rating and UL 94V-0 Diallyl Phthalate housing material, ensuring safety and durability. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide a secure link for your components. With 100 positions, these connectors offer ample connectivity options for your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors for efficient and high-quality board-to-board connections.