846-100-560-803

Heilind Number:EDA846-100-560-803
Manufacturer:EDAC
Manufacturer Number:846-100-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-560-803

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color and sturdy UL 94V-0 Diallyl Phthalate housing, these connectors not only stand out but also ensure reliable connectivity. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they offer seamless integration on your PCB. The straight mount orientation and 100 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees efficiency in any setting. Trust in our connectors for high-quality board-to-board connections that meet your standards for durability and performance.