846-100-560-804

Heilind Number:EDA846-100-560-804
Manufacturer:EDAC
Manufacturer Number:846-100-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-560-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable power transmission. With two rows of 100 positions and a pitch of .125 inches, they offer versatile connectivity options for your PCB projects. The straight mount orientation and .2-inch row spacing make installation hassle-free. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Upgrade your connectivity solutions with these essential components.