846-100-560-807

Heilind Number:EDA846-100-560-807
Manufacturer:EDAC
Manufacturer Number:846-100-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-560-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a striking green color. Designed for reliability, these connectors boast a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic projects. Featuring 100 positions, they ensure ample connectivity options with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding environments. Explore our range of products and elevate your board-to-board PCB connections with ease.