846-100-560-808

Heilind Number:EDA846-100-560-808
Manufacturer:EDAC
Manufacturer Number:846-100-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-560-808

Detailed Description

Enhance your high-temperature connectivity solutions with our robust Card Edge Connectors. Engineered for optimum performance, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 100 positions, they ensure seamless and efficient connections on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors provide unparalleled versatility and durability, making them a must-have for your electronic projects. Perfect for a wide range of applications, they are a crucial component in any professional setup. Upgrade your connectivity game today with these high-performance Card Edge Connectors.