846-100-560-812

Heilind Number:EDA846-100-560-812
Manufacturer:EDAC
Manufacturer Number:846-100-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-560-812

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for your electronic projects. Featuring a vibrant green hue, they not only deliver on functionality but also add a pop of color to your setup. With an amperage rating of 3A and durable UL 94V-0 Diallyl Phthalate housing material, they ensure reliable power transmission while meeting stringent safety standards. Boasting two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration and efficient signal transfer. With a generous 100 positions, they provide ample room for your connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in a variety of conditions. Whether you're a DIY enthusiast or a professional, these Card Edge Connectors are a versatile and dependable choice for your PCB projects. Explore our full range of connectors today and take your designs to the next level.