857-006-401-101

Heilind Number:EDA857-006-401-101
Manufacturer:EDAC
Manufacturer Number:857-006-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a single row layout and six positions, it offers efficient connectivity for various applications. The contact material, Copper Alloy, guarantees durability and stable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates hassle-free installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for both standard and extreme operating conditions. Trust in our Card Edge Connector for superior quality and performance in your PCB projects.