857-006-401-107

Heilind Number:EDA857-006-401-107
Manufacturer:EDAC
Manufacturer Number:857-006-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-401-107

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability, it features a single row with six positions, each crafted from robust Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and stability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment. Suitable for straight mounting, this connector guarantees a seamless and efficient board-to-board connection. Operable in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for diverse industrial applications. Upgrade your PCB assembly with this black Card Edge Connector and experience superior performance.