857-006-401-108

Heilind Number:EDA857-006-401-108
Manufacturer:EDAC
Manufacturer Number:857-006-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-401-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for ultimate performance, this black connector boasts a single row layout with six positions, ensuring seamless connectivity in your PCB setups. Crafted with precision, it features Copper Alloy contacts and a robust UL 94V-0 Polyphenylene Sulfide housing, guaranteeing durability and reliability in any environment. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.