857-006-405-101

Heilind Number:EDA857-006-405-101
Manufacturer:EDAC
Manufacturer Number:857-006-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-405-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row of six positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even at extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its sleek black design adds a professional touch to your setup, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connectivity in a variety of electronic applications.