857-006-405-108

Heilind Number:EDA857-006-405-108
Manufacturer:EDAC
Manufacturer Number:857-006-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-405-108

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and six positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while its .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component from our PCB Connectors collection.