857-006-421-101

Heilind Number:EDA857-006-421-101
Manufacturer:EDAC
Manufacturer Number:857-006-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-421-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row configuration with 6 positions and a durable housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for various board-to-board connections. Trust in this connector for seamless and durable electronic interconnections.