857-006-421-102

Heilind Number:EDA857-006-421-102
Manufacturer:EDAC
Manufacturer Number:857-006-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-421-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector ensures seamless power transmission with a 5A amperage rating. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Featuring a single row layout with 6 contact positions, it offers efficient signal transfer while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation makes installation straightforward, while its wide operating temperature range of -40 to 105°C ensures versatility. Elevate your PCB assembly with this top-of-the-line connector, a must-have for any high-performance system.