857-006-421-103

Heilind Number:EDA857-006-421-103
Manufacturer:EDAC
Manufacturer Number:857-006-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-421-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and durability in even the most demanding environments. With a single row layout and six positions, it offers seamless integration for your electronic setups. The copper alloy contact material, along with a pitch of .156 inches, guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for optimal connectivity in your projects.