857-006-421-104

Heilind Number:EDA857-006-421-104
Manufacturer:EDAC
Manufacturer Number:857-006-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-421-104

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a single row configuration featuring 6 copper alloy contacts, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Trust in this connector for seamless board-to-board connections, meeting the highest standards of quality and performance.