857-006-421-107

Heilind Number:EDA857-006-421-107
Manufacturer:EDAC
Manufacturer Number:857-006-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-421-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Its sleek black design adds a professional touch to your setup, while the UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability. With a 5A amperage capacity and copper alloy contact material, this connector guarantees efficient power transmission. Featuring a single row layout with 6 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.