857-006-421-108

Heilind Number:EDA857-006-421-108
Manufacturer:EDAC
Manufacturer Number:857-006-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-421-108

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector features a single row with 6 positions, perfect for seamless board-to-board connections. With a high amperage rating of 5A and contact pins made of sturdy copper alloy, it ensures optimal performance in demanding environments. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees excellent heat resistance, withstanding temperatures ranging from -40 to 105°C. Its .156" pitch and .2" row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in this essential component for your PCB connectivity needs.