857-006-421-112

Heilind Number:EDA857-006-421-112
Manufacturer:EDAC
Manufacturer Number:857-006-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-421-112

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety in high-temperature environments. With a single row layout and copper alloy contact material, it offers reliable performance for your power and signal needs. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project, whether it's for industrial machinery or consumer electronics. Upgrade your PCB connectors with this essential component, perfect for various applications.