857-006-425-101

Heilind Number:EDA857-006-425-101
Manufacturer:EDAC
Manufacturer Number:857-006-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-425-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and six positions, it offers seamless connectivity in electronic devices. Crafted from copper alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this essential component for seamless data transmission.