857-006-425-102

Heilind Number:EDA857-006-425-102
Manufacturer:EDAC
Manufacturer Number:857-006-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-425-102

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and six contact positions, it offers seamless integration for a variety of applications. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient data transmission. Suitable for straight mounting orientation, it is versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Upgrade your connectivity with this essential component.