857-006-425-103

Heilind Number:EDA857-006-425-103
Manufacturer:EDAC
Manufacturer Number:857-006-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-425-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and six positions, it offers seamless integration for your electronic setups. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and efficient board-to-board connections. Elevate your connectivity game with this essential component.