857-006-425-107

Heilind Number:EDA857-006-425-107
Manufacturer:EDAC
Manufacturer Number:857-006-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-425-107

Detailed Description

Upgrade your high-temperature PCB connectivity with this cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black exterior and UL 94V-0 Polyphenylene Sulfide housing, it not only looks sleek but also ensures maximum safety and durability. Boasting a single row layout with 6 positions, this connector offers seamless integration for your circuit board needs. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient power transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a perfect choice for industrial applications. Upgrade your connectivity solutions with this robust and efficient Card Edge Connector.