857-006-425-108

Heilind Number:EDA857-006-425-108
Manufacturer:EDAC
Manufacturer Number:857-006-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-425-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh operating conditions. With a single row layout and six copper alloy contact positions, it offers efficient power transmission at a maximum of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Elevate your connectivity standards with this essential component.