857-006-425-112

Heilind Number:EDA857-006-425-112
Manufacturer:EDAC
Manufacturer Number:857-006-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme environments. With a sleek black finish and a single row configuration, this connector is perfect for seamless board-to-board PCB connections. Offering a maximum amperage of 5A and constructed with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Boasting six positions and a straight mount orientation, it's ideal for a wide range of applications. Operating within a temperature range of -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our full range of PCB connectors for more options.